


V20E320PL1T | |
|---|---|
DigiKey Part Number | 18-V20E320PL1TTR-ND - Tape & Reel (TR) 18-V20E320PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E320PL1T |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 273J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,31280 Kč | 332,82 Kč |
| 100 | 11,71060 Kč | 1 171,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,02075 Kč | 3 608,30 Kč |
| 800 | 8,67795 Kč | 6 942,36 Kč |
| 1 200 | 8,50629 Kč | 10 207,55 Kč |
| 2 000 | 8,31626 Kč | 16 632,52 Kč |
| 2 800 | 8,20504 Kč | 22 974,11 Kč |
| 4 000 | 8,09819 Kč | 32 392,76 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |







