470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMOV14RP300EL3T7

DigiKey Part Number
18-TMOV14RP300EL3T7TR-ND - Tape & Reel (TR)
18-TMOV14RP300EL3T7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMOV14RP300EL3T7
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
125J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Features
Thermally Protected
Varistor Voltage (Min)
423 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
470 V
Package / Case
Disc 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP300EL2T7Littelfuse Inc.261F11929CT-ND45,88000 KčParametric Equivalent
V14E300PLittelfuse Inc.7 606F5361-ND11,89000 KčParametric Equivalent
V14E300PL1TLittelfuse Inc.35418-V14E300PL1TCT-ND14,39000 KčParametric Equivalent
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
1035,14200 Kč351,42 Kč
2532,05080 Kč801,27 Kč
10028,64710 Kč2 864,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40022,36440 Kč8 945,76 Kč
80021,63601 Kč17 308,81 Kč
1 20021,27105 Kč25 525,26 Kč
2 00020,86708 Kč41 734,16 Kč
2 80020,77729 Kč58 176,41 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč