SZSMF4L26AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 268
Unit Price: 0,17000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 890
Unit Price: 0,33000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 315
Unit Price: 0,35000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 325
Unit Price: 0,17000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2 000
Unit Price: 0,25300 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,08526 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,05697 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 13 251
Unit Price: 0,18000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,03994 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,35000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,15158 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3 569
Unit Price: 0,40000 Kč
Datasheet
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L26AT1G

DigiKey Part Number
18-SZSMF4L26AT1GTR-ND - Tape & Reel (TR)
18-SZSMF4L26AT1GCT-ND - Cut Tape (CT)
18-SZSMF4L26AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L26AT1G
Description
TVS DIODE 26VWM 42.1VC SOD123F
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.