
SMF4L26A | |
|---|---|
DigiKey Part Number | F7482TR-ND - Tape & Reel (TR) F7482CT-ND - Cut Tape (CT) F7482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L26A |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 100 | 3,09440 Kč | 309,44 Kč |
| 500 | 2,73650 Kč | 1 368,25 Kč |
| 1 000 | 2,37865 Kč | 2 378,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10500 Kč | 6 315,00 Kč |
| 6 000 | 1,97870 Kč | 11 872,20 Kč |
| 9 000 | 1,91850 Kč | 17 266,50 Kč |
| 15 000 | 1,79714 Kč | 26 957,10 Kč |
| 21 000 | 1,72924 Kč | 36 314,04 Kč |
| 30 000 | 1,71031 Kč | 51 309,30 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


