
SZSMF4L17CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L17CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L17CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L17CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L17CAT3G |
Description | TVS DIODE 17VWM 27.6VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,97820 Kč | 597,82 Kč |
| 500 | 4,60996 Kč | 2 304,98 Kč |
| 1 000 | 4,20558 Kč | 4 205,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,89888 Kč | 19 494,40 Kč |
| 10 000 | 3,61008 Kč | 36 100,80 Kč |
| 15 000 | 3,14592 Kč | 47 188,80 Kč |
| 25 000 | 2,73124 Kč | 68 281,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |








