
8040.2012.01 | |
|---|---|
DigiKey Part Number | 486-8040.2012.01-ND |
Manufacturer | |
Manufacturer Product Number | 8040.2012.01 |
Description | CFO CLIP 10.3X38 15A NICKEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1000V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 5AG, 10mm x 38mm (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,60000 Kč | 143,00 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 50 | 21,89680 Kč | 1 094,84 Kč |
| 200 | 18,63365 Kč | 3 726,73 Kč |
| 400 | 17,18320 Kč | 6 873,28 Kč |
| 600 | 16,38438 Kč | 9 830,63 Kč |
| 1 000 | 15,42786 Kč | 15 427,86 Kč |
| 5 000 | 12,73781 Kč | 63 689,05 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

