42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMC26AT3G

DigiKey Part Number
F11587TR-ND - Tape & Reel (TR)
F11587CT-ND - Cut Tape (CT)
F11587DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMC26AT3G
Description
TVS DIODE 26VWM 42.1VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
35.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ26ALittelfuse Inc.5 745F10851CT-ND52,50000 KčSimilar
SMDJ26ALittelfuse Inc.4 648SMDJ26ACT-ND32,34000 KčSimilar
SMCJ26A-TRSTMicroelectronics2 192497-6519-1-ND24,78000 KčSimilar
SMLJ26ABourns Inc.342SMLJ26ABCT-ND35,49000 KčSimilar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,65100 Kč166,51 Kč
10010,94210 Kč1 094,21 Kč
5008,48908 Kč4 244,54 Kč
1 0007,69913 Kč7 699,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,70289 Kč14 257,23 Kč
5 0005,26210 Kč26 310,50 Kč
7 5005,24950 Kč39 371,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč