cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXC002.HXR

DigiKey Part Number
5666-SPXC002.HXR-ND
Manufacturer
Manufacturer Product Number
SPXC002.HXR
Description
1500VDC 2A PV FUSE WITH LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2A 1.5 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 2.252" L (10.30mm x 57.20mm)
Melting I²t
1.55
DC Cold Resistance
0.1905 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100383,12470 Kč38 312,47 Kč
Manufacturers Standard Package
Unit Price without VAT:383,12470 Kč
Unit Price with VAT:463,58089 Kč