


SP3522-01UTG | |
|---|---|
DigiKey Part Number | F10265TR-ND - Tape & Reel (TR) F10265CT-ND - Cut Tape (CT) F10265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3522-01UTG |
Description | TVS DIODE 7VWM 14.5VC 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.15pF @ 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.2V (Typ) | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 14.5V (Typ) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC11SD03S1Q_R1_00301 | Panjit International Inc. | 35 188 | 3757-PEC11SD03S1Q_R1_00301CT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 100 | 3,13670 Kč | 313,67 Kč |
| 500 | 2,32830 Kč | 1 164,15 Kč |
| 1 000 | 2,06657 Kč | 2 066,57 Kč |
| 2 000 | 1,84571 Kč | 3 691,42 Kč |
| 5 000 | 1,60642 Kč | 8 032,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,15227 Kč | 17 284,05 Kč |
| 30 000 | 1,05838 Kč | 31 751,40 Kč |
| 45 000 | 1,01054 Kč | 45 474,30 Kč |
| 75 000 | 1,00628 Kč | 75 471,00 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











