


SP3222-02ETG | |
|---|---|
DigiKey Part Number | F10251TR-ND - Tape & Reel (TR) F10251CT-ND - Cut Tape (CT) F10251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222-02ETG |
Description | TVS DIODE 3.3VWM 10VC SOD883 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 3A Ipp Tvs Diode Surface Mount SOD-883 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 3A |
Series | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications USB |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 3-UFDFN |
Voltage - Breakdown (Min) 6.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 100 | 5,25980 Kč | 525,98 Kč |
| 500 | 3,97172 Kč | 1 985,86 Kč |
| 1 000 | 3,55565 Kč | 3 555,65 Kč |
| 2 000 | 3,20518 Kč | 6 410,36 Kč |
| 5 000 | 2,82538 Kč | 14 126,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,15877 Kč | 21 587,70 Kč |
| 20 000 | 2,01256 Kč | 40 251,20 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |







