


SP1001-04XTG | |
|---|---|
DigiKey Part Number | F2896TR-ND - Tape & Reel (TR) F2896CT-ND - Cut Tape (CT) F2896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-04XTG |
Description | TVS DIODE 5.5VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | SP1001-04XTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 4,76650 Kč | 476,65 Kč |
| 500 | 4,55656 Kč | 2 278,28 Kč |
| 1 000 | 4,22060 Kč | 4 220,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92719 Kč | 11 781,57 Kč |
| 6 000 | 3,86867 Kč | 23 212,02 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










