


SMF40A | |
|---|---|
DigiKey Part Number | F5829TR-ND - Tape & Reel (TR) F5829CT-ND - Cut Tape (CT) F5829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 500 | 2,85572 Kč | 1 427,86 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98634 Kč | 5 959,02 Kč |
| 6 000 | 1,80341 Kč | 10 820,46 Kč |
| 9 000 | 1,71015 Kč | 15 391,35 Kč |
| 15 000 | 1,60534 Kč | 24 080,10 Kč |
| 21 000 | 1,54324 Kč | 32 408,04 Kč |
| 30 000 | 1,49611 Kč | 44 883,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






