
SMF40A | |
|---|---|
DigiKey Part Number | 5399-SMF40ATR-ND - Tape & Reel (TR) 5399-SMF40ACT-ND - Cut Tape (CT) 5399-SMF40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A |
Description | 3.1A 200W 64.5V 49.1V 40V SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72990 Kč | 364,95 Kč |
| 1 000 | 0,63750 Kč | 637,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51977 Kč | 1 559,31 Kč |
| 6 000 | 0,46014 Kč | 2 760,84 Kč |
| 9 000 | 0,42964 Kč | 3 866,76 Kč |
| 15 000 | 0,39535 Kč | 5 930,25 Kč |
| 21 000 | 0,37500 Kč | 7 875,00 Kč |
| 30 000 | 0,35520 Kč | 10 656,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


