SMFxxA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMFxxA Series
SOD-123F

SMF40A

DigiKey Part Number
F5829TR-ND - Tape & Reel (TR)
F5829CT-ND - Cut Tape (CT)
F5829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF40A
Description
TVS DIODE 40VWM 64.5VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF40A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,03100 Kč50,31 Kč
1003,03120 Kč303,12 Kč
5002,86280 Kč1 431,40 Kč
1 0002,58915 Kč2 589,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,02164 Kč6 064,92 Kč
6 0001,78925 Kč10 735,50 Kč
9 0001,71438 Kč15 429,42 Kč
15 0001,69158 Kč25 373,70 Kč
21 0001,49981 Kč31 496,01 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč