26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF16CA

DigiKey Part Number
18-SMF16CATR-ND - Tape & Reel (TR)
18-SMF16CACT-ND - Cut Tape (CT)
18-SMF16CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF16CA
Description
TVS DIODE 16VWM 26VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF16CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,03400 Kč70,34 Kč
1004,47260 Kč447,26 Kč
5003,36640 Kč1 683,20 Kč
1 0003,00901 Kč3 009,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29879 Kč6 896,37 Kč
6 0002,09249 Kč12 554,94 Kč
9 0001,98734 Kč17 886,06 Kč
15 0001,86914 Kč28 037,10 Kč
21 0001,79915 Kč37 782,15 Kč
30 0001,79270 Kč53 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč