
SMF13CA | |
|---|---|
DigiKey Part Number | 18-SMF13CATR-ND - Tape & Reel (TR) 18-SMF13CACT-ND - Cut Tape (CT) 18-SMF13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13CA |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 100 | 2,61020 Kč | 261,02 Kč |
| 500 | 2,58916 Kč | 1 294,58 Kč |
| 1 000 | 2,56810 Kč | 2 568,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12605 Kč | 6 378,15 Kč |
| 6 000 | 2,09767 Kč | 12 586,02 Kč |
| 9 000 | 2,08353 Kč | 18 751,77 Kč |
| 15 000 | 1,87377 Kč | 28 106,55 Kč |
| 21 000 | 1,80360 Kč | 37 875,60 Kč |
| 30 000 | 1,79714 Kč | 53 914,20 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |








