


RS1D-13-F | |
|---|---|
DigiKey Part Number | RS1D-FDITR-ND - Tape & Reel (TR) RS1D-FDICT-ND - Cut Tape (CT) RS1D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D-13-F |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1D-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,44580 Kč | 344,58 Kč |
| 500 | 2,56386 Kč | 1 281,93 Kč |
| 1 000 | 2,27870 Kč | 2 278,70 Kč |
| 2 000 | 2,03838 Kč | 4 076,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,77777 Kč | 8 888,85 Kč |
| 10 000 | 1,61649 Kč | 16 164,90 Kč |
| 15 000 | 1,53430 Kč | 23 014,50 Kč |
| 25 000 | 1,44190 Kč | 36 047,50 Kč |
| 35 000 | 1,38718 Kč | 48 551,30 Kč |
| 50 000 | 1,33399 Kč | 66 699,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

