New at DigiKey
DSK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF13CA

DigiKey Part Number
5399-SMF13CATR-ND - Tape & Reel (TR)
5399-SMF13CACT-ND - Cut Tape (CT)
5399-SMF13CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF13CA
Description
9.3A 21.5V 200W 15.9V 13V SOD-12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,53700 Kč15,37 Kč
1000,93880 Kč93,88 Kč
5000,67738 Kč338,69 Kč
1 0000,59172 Kč591,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48247 Kč1 447,41 Kč
6 0000,42711 Kč2 562,66 Kč
9 0000,39880 Kč3 589,20 Kč
15 0000,36697 Kč5 504,55 Kč
21 0000,34809 Kč7 309,89 Kč
30 0000,32971 Kč9 891,30 Kč
75 0000,28933 Kč21 699,75 Kč
150 0000,26435 Kč39 652,50 Kč
300 0000,24334 Kč73 002,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč