
SMDJ9.0A-T7 | |
---|---|
DigiKey Part Number | SMDJ9.0A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ9.0A-T7 |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ9.0A-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,83926 Kč | 4 919,63 Kč |
1 000 | 8,22660 Kč | 8 226,60 Kč |
1 500 | 7,96123 Kč | 11 941,84 Kč |
2 500 | 7,69585 Kč | 19 239,62 Kč |
3 500 | 6,86866 Kč | 24 040,31 Kč |
5 000 | 6,86349 Kč | 34 317,45 Kč |
Unit Price without VAT: | 9,83926 Kč |
---|---|
Unit Price with VAT: | 11,90550 Kč |