
SMDJ9.0A | |
---|---|
DigiKey Part Number | 18-SMDJ9.0ATR-ND - Tape & Reel (TR) 18-SMDJ9.0ACT-ND - Cut Tape (CT) 18-SMDJ9.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ9.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,54000 Kč | 18,54 Kč |
10 | 15,12300 Kč | 151,23 Kč |
100 | 11,10240 Kč | 1 110,24 Kč |
500 | 8,89442 Kč | 4 447,21 Kč |
1 000 | 8,40095 Kč | 8 400,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,98784 Kč | 20 963,52 Kč |
Unit Price without VAT: | 18,54000 Kč |
---|---|
Unit Price with VAT: | 22,43340 Kč |