
SMCJ9.0A | |
---|---|
DigiKey Part Number | SMCJ9.0ALFTR-ND - Tape & Reel (TR) SMCJ9.0ALFCT-ND - Cut Tape (CT) SMCJ9.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ9.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 97.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 9,16500 Kč | 91,65 Kč |
100 | 6,29070 Kč | 629,07 Kč |
500 | 4,87422 Kč | 2 437,11 Kč |
1 000 | 4,06185 Kč | 4 061,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,56193 Kč | 10 685,79 Kč |
6 000 | 3,31197 Kč | 19 871,82 Kč |
9 000 | 3,25469 Kč | 29 292,21 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |