New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ150A-E

DigiKey Part Number
18-SMDJ150A-ETR-ND - Tape & Reel (TR)
18-SMDJ150A-ECT-ND - Cut Tape (CT)
18-SMDJ150A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ150A-E
Description
TVS 3KW 150V 5%UNI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,42000 Kč31,42 Kč
1019,89100 Kč198,91 Kč
10013,24300 Kč1 324,30 Kč
50010,38718 Kč5 193,59 Kč
1 0009,46839 Kč9 468,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,47150 Kč22 414,50 Kč
6 0007,42774 Kč44 566,44 Kč
Manufacturers Standard Package
Unit Price without VAT:31,42000 Kč
Unit Price with VAT:38,01820 Kč