


MM3Z12VT1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z12VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z12VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z12VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z12VT1GX |
Description | DIODE ZENER 12V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,81200 Kč | 28,12 Kč |
| 50 | 2,00380 Kč | 100,19 Kč |
| 100 | 1,73510 Kč | 173,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91187 Kč | 2 735,61 Kč |
| 6 000 | 0,81251 Kč | 4 875,06 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |






