
SMDJ150A | |
|---|---|
DigiKey Part Number | SMDJ150ATR-ND - Tape & Reel (TR) SMDJ150ACT-ND - Cut Tape (CT) SMDJ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ150A |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.35A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.35A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 10 | 13,18500 Kč | 131,85 Kč |
| 100 | 11,53980 Kč | 1 153,98 Kč |
| 500 | 9,51932 Kč | 4 759,66 Kč |
| 1 000 | 9,10271 Kč | 9 102,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,65503 Kč | 22 965,09 Kč |
| 6 000 | 7,55296 Kč | 45 317,76 Kč |
| 9 000 | 7,43631 Kč | 66 926,79 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |


