



SMDC125F/33-2 | |
|---|---|
DigiKey Part Number | SMDC125F/33-2TR-ND - Tape & Reel (TR) SMDC125F/33-2CT-ND - Cut Tape (CT) SMDC125F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC125F/33-2 |
Description | PTC RESET FUSE 33V 1.25A 2920 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 5 | 14,94600 Kč | 74,73 Kč |
| 10 | 13,80900 Kč | 138,09 Kč |
| 50 | 11,45120 Kč | 572,56 Kč |
| 100 | 10,56500 Kč | 1 056,50 Kč |
| 250 | 9,49608 Kč | 2 374,02 Kč |
| 500 | 8,75806 Kč | 4 379,03 Kč |
| 1 000 | 8,07457 Kč | 8 074,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,16812 Kč | 24 672,48 Kč |
| 8 000 | 6,13608 Kč | 49 088,64 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |





