
DRV8307RHAR | |
|---|---|
DigiKey Part Number | 296-37835-2-ND - Tape & Reel (TR) 296-37835-1-ND - Cut Tape (CT) 296-37835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8307RHAR |
Description | IC MOTOR DRIVER 8.5V-32V 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel, PWM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8307RHAR Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.5V ~ 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-VQFN (6x6) |
Interface Parallel, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8307RHAT | Texas Instruments | 897 | 296-40071-1-ND | 96,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 57,72800 Kč | 577,28 Kč |
| 25 | 52,98960 Kč | 1 324,74 Kč |
| 100 | 47,78200 Kč | 4 778,20 Kč |
| 250 | 45,29900 Kč | 11 324,75 Kč |
| 500 | 44,86394 Kč | 22 431,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,27070 Kč | 103 176,75 Kč |
| 5 000 | 40,48720 Kč | 202 436,00 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |



