
SMCJ85CA | |
|---|---|
DigiKey Part Number | SMCJ85CALFTR-ND - Tape & Reel (TR) SMCJ85CALFCT-ND - Cut Tape (CT) SMCJ85CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ85CA Models |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 11A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC100CA | Taiwan Semiconductor Corporation | 5 980 | 1801-1.5SMC100CACT-ND | 22,05000 Kč | Similar |
| SMCJ100CA/TR13 | YAGEO | 2 780 | 13-SMCJ100CA/TR13CT-ND | 6,72000 Kč | Similar |
| SMCJ85CA | Bourns Inc. | 9 715 | SMCJ85CABCT-ND | 22,89000 Kč | Similar |
| SMCJ85CA | Taiwan Semiconductor Corporation | 1 107 | SMCJ85CAFSCT-ND | 22,05000 Kč | Similar |
| SMCJ85CA-13-F | Diodes Incorporated | 478 | SMCJ85CA-FDICT-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 100 | 8,26900 Kč | 826,90 Kč |
| 500 | 6,34518 Kč | 3 172,59 Kč |
| 1 000 | 5,72552 Kč | 5 725,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57196 Kč | 13 715,88 Kč |
| 6 000 | 4,22910 Kč | 25 374,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





