


SMCJ85CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ85CA-FDITR-ND - Tape & Reel (TR) SMCJ85CA-FDICT-ND - Cut Tape (CT) SMCJ85CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-13-F |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ85CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMCJ85CA_R1_00001 | Panjit International Inc. | 560 | 3757-1.5SMCJ85CA_R1_00001CT-ND | 3,91000 Kč | Similar |
| 5.0SMDJ85CA | Littelfuse Inc. | 3 325 | F10862CT-ND | 8,87000 Kč | Similar |
| 5.0SMDJ85CA-T7 | Littelfuse Inc. | 777 | 5.0SMDJ85CA-T7CT-ND | 8,91000 Kč | Similar |
| SMCJ75CA | Littelfuse Inc. | 34 442 | SMCJ75CALFCT-ND | 3,48000 Kč | Similar |
| SMCJ78CA | Taiwan Semiconductor Corporation | 1 596 | SMCJ78CAFSCT-ND | 3,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 100 | 11,36410 Kč | 1 136,41 Kč |
| 500 | 8,82882 Kč | 4 414,41 Kč |
| 1 000 | 8,01263 Kč | 8 012,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97575 Kč | 20 927,25 Kč |
| 6 000 | 6,45381 Kč | 38 722,86 Kč |
| 9 000 | 6,18792 Kč | 55 691,28 Kč |
| 15 000 | 5,88921 Kč | 88 338,15 Kč |
| 21 000 | 5,71239 Kč | 119 960,19 Kč |
| 30 000 | 5,54060 Kč | 166 218,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

