
1.5SMCJ85CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ85CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ85CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ85CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ85CA_R1_00001 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,69311 Kč | 5 354,49 Kč |
| 1 600 | 6,08207 Kč | 9 731,31 Kč |
| 2 400 | 5,77069 Kč | 13 849,66 Kč |
| 4 000 | 5,42058 Kč | 21 682,32 Kč |
| 5 600 | 5,21320 Kč | 29 193,92 Kč |
| 8 000 | 5,01165 Kč | 40 093,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

