


5.0SMDJ85CA | |
|---|---|
DigiKey Part Number | F10862TR-ND - Tape & Reel (TR) F10862CT-ND - Cut Tape (CT) F10862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ85CA Models |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ85CA | Bourns Inc. | 9 715 | SMCJ85CABCT-ND | 22,89000 Kč | Similar |
| SMCJ85CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 743 | SMCJ85CA-E3/57TGICT-ND | 23,52000 Kč | Similar |
| SMLJ85CA | Bourns Inc. | 19 262 | SMLJ85CABCT-ND | 41,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 100 | 22,58960 Kč | 2 258,96 Kč |
| 500 | 18,04736 Kč | 9 023,68 Kč |
| 1 000 | 16,58695 Kč | 16 586,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,22874 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


