
SMCJ85CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ85CA-ETR-ND - Tape & Reel (TR) 18-SMCJ85CA-ECT-ND - Cut Tape (CT) 18-SMCJ85CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-E |
Description | TVS 1.5KW 85V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 11A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56670 Kč | 956,67 Kč |
| 500 | 7,38290 Kč | 3 691,45 Kč |
| 1 000 | 6,67925 Kč | 6 679,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82107 Kč | 14 463,21 Kč |
| 6 000 | 4,44591 Kč | 26 675,46 Kč |
| 9 000 | 4,40958 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


