
| SMCJ33A | |
|---|---|
| DigiKey Part Number | SMCJ33ALFTR-ND - Tape & Reel (TR) SMCJ33ALFCT-ND - Cut Tape (CT) SMCJ33ALFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ33A | 
| Description | TVS DIODE 33VWM 53.3VC DO214AB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMCJ33A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 53.3V | |
| Current - Peak Pulse (10/1000µs) | 28.2A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| 10 | 7,63600 Kč | 76,36 Kč | 
| 100 | 5,76330 Kč | 576,33 Kč | 
| 500 | 4,51490 Kč | 2 257,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,25094 Kč | 9 752,82 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic