
SMCJ200A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ200A-ETR-ND - Tape & Reel (TR) 18-SMCJ200A-ECT-ND - Cut Tape (CT) 18-SMCJ200A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200A-E |
Description | TVS 1.5KW 200V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 100 | 8,60080 Kč | 860,08 Kč |
| 500 | 6,63032 Kč | 3 315,16 Kč |
| 1 000 | 5,99556 Kč | 5 995,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66961 Kč | 14 008,83 Kč |
| 6 000 | 4,30389 Kč | 25 823,34 Kč |
| 9 000 | 4,24421 Kč | 38 197,89 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




