MAX232 RS232 Interface Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113030016

DigiKey Part Number
113030016-ND
Manufacturer
Manufacturer Product Number
113030016
Description
RS232 SHIELD FOR ARDUINO UNO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
MAX232 RS232 Interface Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
Interface
Function
RS232
Utilized IC / Part
MAX232
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,67000 Kč266,67 Kč
Manufacturers Standard Package
Unit Price without VAT:266,67000 Kč
Unit Price with VAT:322,67070 Kč