


SMCJ200A | |
|---|---|
DigiKey Part Number | SMCJ200ABBTR-ND - Tape & Reel (TR) SMCJ200ABBCT-ND - Cut Tape (CT) SMCJ200ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200A |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 100 | 11,98780 Kč | 1 198,78 Kč |
| 500 | 9,33362 Kč | 4 666,81 Kč |
| 1 000 | 8,47878 Kč | 8 478,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,39340 Kč | 22 180,20 Kč |
| 6 000 | 6,84699 Kč | 41 081,94 Kč |
| 9 000 | 6,56869 Kč | 59 118,21 Kč |
| 15 000 | 6,25602 Kč | 93 840,30 Kč |
| 21 000 | 6,07090 Kč | 127 488,90 Kč |
| 30 000 | 5,90569 Kč | 177 170,70 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


