1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150CA

DigiKey Part Number
SMCJ150CALFTR-ND - Tape & Reel (TR)
SMCJ150CALFCT-ND - Cut Tape (CT)
SMCJ150CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ150CA
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ150CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
106,46200 Kč64,62 Kč
1005,00990 Kč500,99 Kč
5004,73626 Kč2 368,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,32388 Kč12 971,64 Kč
6 0004,29083 Kč25 744,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč