243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150A

DigiKey Part Number
SMCJ150ALFTR-ND - Tape & Reel (TR)
SMCJ150ALFCT-ND - Cut Tape (CT)
SMCJ150ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ150A
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ150A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
243V
Mfr
Current - Peak Pulse (10/1000µs)
6.2A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
167V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ150ABourns Inc.1 741SMLJ150ABCT-ND37,17000 KčSimilar
In-Stock: 3 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,67480 Kč767,48 Kč
5005,87356 Kč2 936,78 Kč
1 0005,29297 Kč5 292,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,79546 Kč11 386,38 Kč
6 0003,48553 Kč20 913,18 Kč
9 0003,32765 Kč29 948,85 Kč
15 0003,30719 Kč49 607,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč