259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ160CA

DigiKey Part Number
SMBJ160CALFTR-ND - Tape & Reel (TR)
SMBJ160CALFCT-ND - Cut Tape (CT)
SMBJ160CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ160CA
Description
TVS DIODE 160VWM 259VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 256
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,69800 Kč66,98 Kč
1004,26050 Kč426,05 Kč
5003,20094 Kč1 600,47 Kč
1 0002,85867 Kč2 858,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,18092 Kč6 542,76 Kč
6 0001,98337 Kč11 900,22 Kč
9 0001,88266 Kč16 943,94 Kč
15 0001,76945 Kč26 541,75 Kč
21 0001,70241 Kč35 750,61 Kč
30 0001,67984 Kč50 395,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč