


SI8286BC-IS | |
|---|---|
DigiKey Part Number | 336-5057-ND |
Manufacturer | |
Manufacturer Product Number | SI8286BC-IS |
Description | DGT ISO 3.75KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 5.5ns, 8.5ns |
Mfr | Current - Output High, Low 2A, 4.1A |
Packaging Tube | Current - Peak Output 4A |
Part Status Active | Voltage - Output Supply 10V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 125kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 57,87400 Kč | 578,74 Kč |
| 46 | 50,58370 Kč | 2 326,85 Kč |
| 138 | 46,96268 Kč | 6 480,85 Kč |
| 276 | 45,19069 Kč | 12 472,63 Kč |
| 506 | 43,89958 Kč | 22 213,19 Kč |
| 1 012 | 42,66928 Kč | 43 181,31 Kč |
| 2 530 | 41,37047 Kč | 104 667,29 Kč |
| 5 014 | 40,59739 Kč | 203 555,31 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |

