


SMAJ58A | |
|---|---|
DigiKey Part Number | SMAJ58ALFTR-ND - Tape & Reel (TR) SMAJ58ALFCT-ND - Cut Tape (CT) SMAJ58ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 100 | 2,16820 Kč | 216,82 Kč |
| 500 | 2,14710 Kč | 1 073,55 Kč |
| 1 000 | 2,02080 Kč | 2 020,80 Kč |
| 2 000 | 2,01028 Kč | 4 020,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73284 Kč | 8 664,20 Kč |
| 10 000 | 1,46466 Kč | 14 646,60 Kč |
| 15 000 | 1,29518 Kč | 19 427,70 Kč |
| 35 000 | 1,24678 Kč | 43 637,30 Kč |
| 50 000 | 1,24458 Kč | 62 229,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |












