
SMA6L5.0A | |
|---|---|
DigiKey Part Number | SMA6L5.0ATR-ND - Tape & Reel (TR) SMA6L5.0ACT-ND - Cut Tape (CT) SMA6L5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L5.0A |
Description | TVS DIODE 5VWM 9.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34513 Kč | 7 035,39 Kč |
| 6 000 | 2,13539 Kč | 12 812,34 Kč |
| 9 000 | 2,02848 Kč | 18 256,32 Kč |
| 15 000 | 1,90835 Kč | 28 625,25 Kč |
| 21 000 | 1,83733 Kč | 38 583,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 500 | 3,43108 Kč | 1 715,54 Kč |
| 1 000 | 3,06802 Kč | 3 068,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









