


SMF8.5A | |
|---|---|
DigiKey Part Number | F5754TR-ND - Tape & Reel (TR) F5754CT-ND - Cut Tape (CT) F5754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF8.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,90770 Kč | 390,77 Kč |
| 500 | 2,92670 Kč | 1 463,35 Kč |
| 1 000 | 2,61005 Kč | 2 610,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03723 Kč | 6 111,69 Kč |
| 6 000 | 1,72184 Kč | 10 331,04 Kč |
| 9 000 | 1,71015 Kč | 15 391,35 Kč |
| 15 000 | 1,68740 Kč | 25 311,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


