Green 568nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP132XGD

DigiKey Part Number
754-1210-ND
Manufacturer
Manufacturer Product Number
WP132XGD
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP132XGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
5.20mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
414SYGD/S530-E2Everlight Electronics Co Ltd121080-414SYGD/S530-E2-ND4,20000 KčSimilar
SLI-343M8C3FRohm Semiconductor3 899SLI-343M8C3F-ND8,82000 KčSimilar
SLI-343P8C3FRohm Semiconductor14 470SLI-343P8C3F-ND8,82000 KčSimilar
SLI-343P8G3FRohm Semiconductor5 877SLI-343P8G3F-ND8,82000 KčSimilar
SSL-LX3044SUGDLumex Opto/Components Inc.45767-2315-ND24,15000 KčSimilar
In-Stock: 25 772
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,29700 Kč32,97 Kč
1002,30980 Kč230,98 Kč
5001,85370 Kč926,85 Kč
1 0001,70231 Kč1 702,31 Kč
2 0001,57338 Kč3 146,76 Kč
6 0001,40704 Kč8 442,24 Kč
10 0001,34314 Kč13 431,40 Kč
26 0001,24251 Kč32 305,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč