
WP132XND | |
|---|---|
DigiKey Part Number | WP132XND-ND |
Manufacturer | |
Manufacturer Product Number | WP132XND |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 602nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP132XND Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 607nm |
Lens Color Orange | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.20mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-343DU3F | Rohm Semiconductor | 2 549 | 846-1190-ND | 10,50000 Kč | Similar |
| SLR-343YY3F | Rohm Semiconductor | 158 | 846-SLR-343YY3F-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,81580 Kč | 281,58 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| 1 000 | 2,09329 Kč | 2 093,29 Kč |
| 2 000 | 1,94032 Kč | 3 880,64 Kč |
| 6 000 | 1,74311 Kč | 10 458,66 Kč |
| 10 000 | 1,66741 Kč | 16 674,10 Kč |
| 26 000 | 1,54826 Kč | 40 254,76 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




