
SLR-343YY3F | |
|---|---|
DigiKey Part Number | 846-SLR-343YY3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-343YY3F |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.10mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLR-342YY3F | Rohm Semiconductor | 1 759 | 846-SLR-342YY3F-ND | 10,29000 Kč | Parametric Equivalent |
| SLR-342YYT32 | Rohm Semiconductor | 1 882 | 846-SLR-342YYT32CT-ND | 10,29000 Kč | Parametric Equivalent |
| SLR-343YYT32 | Rohm Semiconductor | 3 055 | 846-SLR-343YYT32CT-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,08990 Kč | 508,99 Kč |
| 500 | 4,17986 Kč | 2 089,93 Kč |
| 1 000 | 3,88022 Kč | 3 880,22 Kč |
| 2 000 | 3,62531 Kč | 7 250,62 Kč |
| 6 000 | 3,29756 Kč | 19 785,36 Kč |
| 10 000 | 3,17196 Kč | 31 719,60 Kč |
| 26 000 | 2,97454 Kč | 77 338,04 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




