Yellow LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-343YYT32

DigiKey Part Number
846-SLR-343YYT32CT-ND - Cut Tape (CT)
846-SLR-343YYT32TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-343YYT32
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-343YYT32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
585nm
Configuration
Standard
Package / Case
Radial
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLR-342YYT32Rohm Semiconductor1 882846-SLR-342YYT32CT-ND10,29000 KčParametric Equivalent
SLR-343YY3FRohm Semiconductor158846-SLR-343YY3F-ND10,29000 KčParametric Equivalent
In-Stock: 3 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,11800 Kč71,18 Kč
1005,08990 Kč508,99 Kč
5004,17986 Kč2 089,93 Kč
1 0003,88022 Kč3 880,22 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,62531 Kč7 250,62 Kč
4 0003,40871 Kč13 634,84 Kč
6 0003,29756 Kč19 785,36 Kč
10 0003,17196 Kč31 719,60 Kč
14 0003,09722 Kč43 361,08 Kč
20 0003,02432 Kč60 486,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč