Image for 414SYGD/S530-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414SYGD/S530-E2

DigiKey Part Number
1080-414SYGD/S530-E2-ND
Manufacturer
Manufacturer Product Number
414SYGD/S530-E2
Description
LED YLW-GRN DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Green
Wavelength - Peak
575nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.00mm Dia
Lens Size
3.00mm Dia
Height (Max)
7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,87700 Kč28,77 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč