TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMA6J6.0A

DigiKey Part Number
18-SMA6J6.0ATR-ND - Tape & Reel (TR)
18-SMA6J6.0ACT-ND - Cut Tape (CT)
18-SMA6J6.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J6.0A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
61A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,52600 Kč65,26 Kč
1003,11540 Kč311,54 Kč
5003,03288 Kč1 516,44 Kč
1 0002,44180 Kč2 441,80 Kč
2 0002,38918 Kč4 778,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,26919 Kč11 345,95 Kč
10 0001,81535 Kč18 153,50 Kč
15 0001,78441 Kč26 766,15 Kč
25 0001,75347 Kč43 836,75 Kč
35 0001,56559 Kč54 795,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč