


SMA6J6.0A | |
|---|---|
DigiKey Part Number | 18-SMA6J6.0ATR-ND - Tape & Reel (TR) 18-SMA6J6.0ACT-ND - Cut Tape (CT) 18-SMA6J6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.0A |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 61A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 100 | 3,11540 Kč | 311,54 Kč |
| 500 | 3,03288 Kč | 1 516,44 Kč |
| 1 000 | 2,44180 Kč | 2 441,80 Kč |
| 2 000 | 2,38918 Kč | 4 778,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,26919 Kč | 11 345,95 Kč |
| 10 000 | 1,81535 Kč | 18 153,50 Kč |
| 15 000 | 1,78441 Kč | 26 766,15 Kč |
| 25 000 | 1,75347 Kč | 43 836,75 Kč |
| 35 000 | 1,56559 Kč | 54 795,65 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |







