30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Building Automation – Protect/Sense/Control

SM15-02HTG

DigiKey Part Number
F6348TR-ND - Tape & Reel (TR)
F6348CT-ND - Cut Tape (CT)
F6348DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15-02HTG
Description
TVS DIODE 15VWM 30VC SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,67480 Kč767,48 Kč
5005,87356 Kč2 936,78 Kč
1 0005,29297 Kč5 292,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,79546 Kč11 386,38 Kč
6 0003,48553 Kč20 913,18 Kč
9 0003,32765 Kč29 948,85 Kč
15 0003,30719 Kč49 607,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč